Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.920 |
10+ | CHF 9.590 |
25+ | CHF 9.260 |
50+ | CHF 8.600 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9842
Order Code3854577
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.64mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
9842 is a multi conductor low capacitance computer cable for EIA RS485 applications. This cable is approved by UL standard.
- CPR: not yet qualified
- Two twisted pairs, 24AWG stranded (7x32) tinned copper conductors
- Polyethylene insulation, polyvinyl chloride (PVC) outer jacket
- Overall Beldfoil (100% coverage) and tinned copper braid shield (90% coverage)
- Operating temperature range from -30°C to 80°C
- Overall nominal diameter is 8.636mm, maximum length available 152M
- Nominal characteristic impedance of 120 ohm
- Nominal conductor DC resistance (DCR) of 78.744ohm/Km at 20°C
- Maximum operating voltage of 300Vrms (according to UL)
- Maximum recommended current of 2.1A per conductor at 25°C
Notes
Farnell guarantees max two strips in one order.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
8.64mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9842
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092