Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8761 060U500
Order Code761278
Also Known As8761.00U152
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 338.940 |
5+ | CHF 332.160 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
CHF 338.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8761 060U500
Order Code761278
Also Known As8761.00U152
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.445mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8761 060U500 from Belden is a multi conductor single pair cable. This cable is UL recognized and CSA certified.
- CPR: Eca
- 22AWG stranded (7x30) tinned copper conductors
- Polyethylene insulation
- Overall Beldfoil shield (100% coverage)
- Polyvinyl chloride (PVC) jacket
- Overall nominal diameter of 0.175inch
- Operating temperature range from -20°C to 60°C
- Nominal characteristic impedance of 64ohm
- Nominal conductor DC resistance of 16ohm/1000ft at 20°C
- Maximum operating voltage of 300Vrms (UL AWM style 2092)
- Maximum recommended current of 2.9A per conductor at 25°C
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
4.445mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1