0
0 ItemsCHF0.00
ex VAT
ex VAT

RADOX Series Coaxial Cable:

412 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3485694

RoHS

Reel of 1
Reel
1+
CHF 435.750
5+
CHF 435.740
Min: 1 / Mult: 1
SX04172B-60
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
-
5.5mm
-
2313092

RoHS

Each
1+
CHF 206.410
Min: 1 / Mult: 1
-
-
-
75ohm
328ft
100m
White
PVC
Copper
Solid
-
7.5mm
-
1491563

RoHS

1 Metre
1+
CHF 3.680
10+
CHF 3.550
25+
CHF 3.430
50+
CHF 3.190
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
-
6.15mm
-
1643734

RoHS

Reel of 1
Reel
1+
CHF 36.990
5+
CHF 35.000
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
-
6.6mm
-
1734736

RoHS

Reel of 1
Reel
1+
CHF 1,096.000
5+
CHF 1,075.000
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
-
6.15mm
-
1769511

RoHS

Reel of 1
Reel
1+
CHF 143.200
5+
CHF 140.330
10+
CHF 137.470
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
-
5mm
-
1491565

RoHS

1 Metre
1+
CHF 4.670
10+
CHF 4.510
25+
CHF 4.370
50+
CHF 4.050
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
-
-
Black
PVC
Copper
7 x 0.255mm
-
6.12mm
-
5051265

RoHS

Reel of 1
Reel
1+
CHF 823.430
5+
CHF 785.470
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
-
1.8mm
-
1423301

RoHS

Reel of 1
Reel
1+
CHF 157.280
5+
CHF 154.130
10+
CHF 150.990
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
-
2.8mm
-
2064899

RoHS

Each
1+
CHF 11.870
5+
CHF 11.460
10+
CHF 9.780
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
-
3.58mm
-
1302765

RoHS

Reel of 1
Reel
1+
CHF 231.750
5+
CHF 227.120
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
-
2.54mm
-
1467093

RoHS

Reel of 1
Reel
1+
CHF 262.140
5+
CHF 249.770
10+
CHF 242.300
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
-
2.54mm
-
1219356

RoHS

Reel of 1
Reel
1+
CHF 287.060
5+
CHF 263.630
Min: 1 / Mult: 1
RG213A
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
-
10.3mm
-
1467102

RoHS

Reel of 1
Reel
1+
CHF 84.360
5+
CHF 80.840
10+
CHF 76.890
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
-
2.794mm
-
1219357

RoHS

Reel of 1
Reel
1+
CHF 102.880
5+
CHF 97.610
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
-
4.95mm
-
1491564

RoHS

1 Metre
1+
CHF 5.650
5+
CHF 5.090
10+
CHF 4.710
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
-
-
Natural
FEP
Silver Plated Copper
7 x 38AWG
-
1.8mm
-
3854747

RoHS

1 Metre
1+
CHF 5.430
10+
CHF 5.240
25+
CHF 5.060
50+
CHF 4.700
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
-
6.96mm
-
1423300

RoHS

Reel of 1
Reel
1+
CHF 78.650
5+
CHF 77.080
10+
CHF 75.500
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
-
2.8mm
-
2064901

RoHS

Each
1+
CHF 7.970
5+
CHF 7.330
10+
CHF 6.550
Min: 1 / Mult: 1
RG405
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
-
2.2mm
-
2064895

RoHS

Each
1+
CHF 150.440
5+
CHF 135.770
10+
CHF 121.010
Min: 1 / Mult: 1
RG178
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
-
1.8mm
-
1423314

RoHS

Reel of 1
Reel
1+
CHF 158.640
5+
CHF 155.480
10+
CHF 152.300
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
-
4.95mm
-
5051289

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
CHF 631.120
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
-
2.5mm
-
1423306

RoHS

Reel of 1
Reel
1+
CHF 65.420
5+
CHF 64.110
10+
CHF 62.800
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
-
2.8mm
-
1302764

RoHS

Reel of 1
Reel
1+
CHF 35.790
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
-
2.54mm
-
1467094

RoHS

Reel of 1
Reel
1+
CHF 258.830
5+
CHF 253.650
10+
CHF 248.480
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
100ft
30.5m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
-
1.8mm
-
1-25 of 412 items
of 17 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account