Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
540 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.360 |
5+ | CHF 80.840 |
10+ | CHF 76.890 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 84.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010100
Order Code1467102
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.794mm
Product Range-
SVHCTo Be Advised
Product Overview
The 8216 010100 is a RG-174/U type Coaxial Cable with polyethylene insulation and tinned copper braided shield (90% coverage). It is made of 26AWG 0.19" bare copper-covered steel conductor and PVC jacket.
- CPR: Eca
- 60°C UL Temperature Rating
- 50Ω Impedance
- 0.077μH/ft Nominal Inductance
- 30.8pF/ft Nominal Capacitance Conductor to Shield
- 1.54ns/ft Nominal Delay
- Black Colour
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.794mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Alternatives for 8216 010100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5