Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 157.280 |
5+ | CHF 154.130 |
10+ | CHF 150.990 |
Product Information
Product Overview
The MRG1791.00100 is a 328ft RG179 Coaxial Cable with silver-plated copper cladded steel inner conductor, solid PE dielectric, tinned copper braid and PVC sheath. This coaxial communication cable based on MIL-C-17. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Fca
- ≤802Ω/km DC resistance inner conductor
- 67 ±3pF/m Capacitance
- -25 to +70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG179
-
328ft
Black
Copper
2.8mm
To Be Advised
-
75ohm
100m
PVC
7 x 0.1mm
-
Technical Docs (1)
Alternatives for MRG1791.00100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate