Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7201K2ZQE
Order Code1201385
Product Range7000
Technical Datasheet
2,033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.940 |
5+ | CHF 13.920 |
10+ | CHF 12.900 |
20+ | CHF 12.160 |
50+ | CHF 11.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7201K2ZQE
Order Code1201385
Product Range7000
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 7201K2ZQE is a double-pole double-throw miniature Toggle Switch with solder lug terminations, silver contact, On-none-On function, 0.704-inch high locking lever actuator, stainless steel housing, glass filled nylon 6/6, flame-retardant, heat stabilized or Diallyl phthalate (DAP) (UL94V-0) case, chrome-plated brass actuator and epoxy terminal seal compatible with bottom wash cleaning.
- 10mΩ at 2 to 4VDC Initial contact resistance
- 10⁹Ω Minimum insulation resistance
- 1000VRMS at sea level Minimum dielectric strength
- -30 to +85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
7000
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 7201K2ZQE
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007902