Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.160 |
5+ | CHF 72.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-15245
Order Code1142289
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric330.2mm
External Width - Metric330mm
External Depth - Metric179mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial13"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
330.2mm
External Depth - Metric
179mm
Body Colour
Gray
External Height - Imperial
13"
Product Range
-
Enclosure Material
PBT, Polycarbonate
External Width - Metric
330mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NBB-15245
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.562797