Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1951143603
Order Code3531359
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123643059
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.390 |
| 3+ | CHF 19.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1951143603
Order Code3531359
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123643059
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length3m
Product RangeBrennenstuhl Mains Extension Leads
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 4 Gang mains extension lead
- Advanced 'fuse button reset function' eliminates time consuming plug fuse replacement
- Simply resettable in case of overload
- Robust extension sockets, made from break-resistant plastic
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Illuminated, 2-pole ON/OFF safety switch
- Excess cable can be wound around the housing
- Hanging facility
- Childproof sockets
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Brennenstuhl Mains Extension Leads
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81