Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2M
Order Code1828123
Product RangeSRP1270 Series
Technical Datasheet
385 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.190 |
| 10+ | CHF 0.977 |
| 50+ | CHF 0.893 |
| 100+ | CHF 0.808 |
| 200+ | CHF 0.763 |
| 400+ | CHF 0.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2M
Order Code1828123
Product RangeSRP1270 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
4200µohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1270-2R2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008241
Product traceability