Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAVEN
Manufacturer Part No12012
Order Code3937069
Technical Datasheet
Jaw TypeCurved Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial0
Overall Length - Metric0
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Jaw Type
Curved Nose, Serrated Jaw
Overall Length - Imperial
0
Product Range
-
Material
Stainless Steel
Overall Length - Metric
0
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762