Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCT6S-2P4
Order Code2500215
Technical Datasheet
No. of Digits / Alpha6
Digit Height11mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
11mm
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171