Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.980 |
10+ | CHF 2.950 |
100+ | CHF 2.350 |
250+ | CHF 2.200 |
500+ | CHF 2.010 |
1000+ | CHF 1.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 518 series black surface-mount open frame Collet Socket allows for more efficient utilization of board space and better cooling. It is made of glass-filled nylon body with brass alloy pins.
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
- 3A Contact current rating
- -55 to 105°C Operating temperature range
- Accepts leads 0.015 to 0.025" diameter and 0.100 to 0.125" long
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
518
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for 14-3518-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001