Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.140 |
10+ | CHF 10.340 |
25+ | CHF 9.500 |
100+ | CHF 8.700 |
250+ | CHF 8.450 |
500+ | CHF 8.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3420EECJ+
Order Code2518977
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLQFP
No. of Pins32Pins
Data Rate12Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB peripheral controller with SPI interface. It contains the digital logic and analogue circuitry necessary to implement a full-speed USB peripheral compliant to USB specification rev 2.0. A built-in full-speed transceiver features ±15KV ESD protection and programmable USB connect and disconnect.
- Simplifies adding USB to any system (Microprocessor-independent USB solution)
- Complies with USB specification Revision 2.0 (full-speed operation)
- Integrated full-speed USB transceiver and intelligent USB Serial-Interface Engine (SIE)
- Firmware/hardware control of an internal D+ Pullup resistor
- Programmable 3 or 4-wire 26MHz SPI interface, handles low-level USB signalling details
- Automatically handles USB flow control and double buffering
- Internal comparator detects VBUS for self-powered applications
- Interrupt output pin allows polled or interrupt-driven SPI interface
- SETUP data has its own 8-byte FIFO, simplifying firmware
- ESD protection on D+, D- and VBCOMP improves system reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
3V
IC Case / Package
LQFP
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
32Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016859
Product traceability