Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20048EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3437283
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders CHF 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 174.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 174.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20048EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3437283
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20048ATGA/VY+
Kit Application TypePower Management
Application Sub TypeBuck-Boost Controller
Kit ContentsEval Kit MAX20048ATGA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20048 current mode buck-boost controller IC
- Input supply range from 2V to 36V
- Delivers up to 16A input current
- Enable input
- Frequency synchronization input
- Voltage-monitoring PGOOD output
- BIAS voltage-monitoring test point
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20048ATGA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20048ATGA/VY+
Application Sub Type
Buck-Boost Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
