Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.990 |
10+ | CHF 7.350 |
73+ | CHF 5.580 |
146+ | CHF 5.480 |
292+ | CHF 5.370 |
511+ | CHF 5.260 |
Product Information
Product Overview
LTC4376 is a 7A ideal diode that uses an internal 15Mohm N-channel MOSFET to replace a schottky diode when used in diode-OR and high current diode applications. It reduces power consumption, heat dissipation and PC board area. It controls the forward voltage drop across the internal MOSFET to ensure smooth current delivery without oscillation even at light loads. If a power source fails or is shorted, a fast turn-off minimizes reverse current transients. It also easily ORs power sources to increase total system reliability. With its low operating voltage, small solution size and the ability to withstand reverse input voltage, this device excels in portable battery applications. The SHDN pin can also control the forward current path when an external MOSFET is used in series with the internal MOSFET in a back-to-back configuration. It is used in application like automotive battery protection, redundant power supplies, portable battery devices, computer systems/servers etc.
- Wide operating voltage range is 4V to 40V
- Reverse input protection to -40V
- Smooth switchover without oscillation
- Low operating current is 150μA typical at (INK = 12V, TA = 25°C, VINK = 4V to 40V, VIN = VINK)
- Shutdown current is 9µA typical at (INK = OUTK = 12V, SHDN = 0V, TA = 25°C)
- Peak avalanche current is 40A typical at (L = 0.1mH, TA = 25°C, VINK = 4V to 40V)
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
40V
16Pins
125°C
-
No SVHC (21-Jan-2025)
4V
DFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate