Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 91.120 |
| 10+ | CHF 81.760 |
| 25+ | CHF 80.130 |
| 100+ | CHF 78.490 |
Product Information
Product Overview
HMC1121 is a three-stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 4W power amplifier with an integrated temperature compensated on-chip power detector. This exhibits excellent linearity and it is optimized for high capacity, point to point and point to multipoint radio systems. The amplifier configuration and high gain make it an excellent candidate for last stage signal amplification preceding the antenna. Application includes point to point radios, point to multipoint radios, very small aperture terminals (VSATs) and satellite communications (SATCOMs), military electronic warfare (EW) and electronic counter measures (ECM).
- High saturated output power is 36.5dBm (typ, at 30% PAE, TA = 25°C)
- High output third-order intercept is 44dBm (typ, measurement taken at POUT/tone = 28dBm)
- High gain is 28dB (typical)
- High output power for 1dB compression (P1dB) is 36dBm (typ, TA = 25°C)
- Total current is 2200mA (typ, TA = 25°CVDD = VDD1 = VDD2 = VDD3 = VDD4 = 7V)
- Output third order intercept is 43dBm (typ, measurement taken at POUT/tone = 28dBm)
- Supply voltage range from 5 to 7.5V (TA = 25°C, VDD = VDD1 = VDD2 = VDD3 = VDD4 = 7V)
- 40 lead LFCSP package, operating temperature range from -40°C to +115°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5.5GHz
28dB
QFN-EP
5V
-40°C
-
MSL 3 - 168 hours
8.5GHz
-
40Pins
7.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate