Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.570 |
Product Information
Product Overview
EVAL-AD5675RARDZ is an evaluation board to evaluate AD5675R (I2C) octal, 16bit nanoDAC+ with 2ppm/°C reference. It is designed to facilitate quick prototyping of the AD5675R circuit, thereby reducing design time. Device operates from a single 2.7V to 5.5V supply. Additionally, this device has an internal 2.5V reference. A different reference voltage (VREF) can be applied via the EXT_REF SMB connector, if required. The evaluation board interfaces to the USB port of a PC via a System Demonstration Platform (SDP) controller board (EVAL-SDP-CK1Z (SDP-K1)).
- Full featured evaluation board for the AD5675R (I2C)
- Various link options
Contents
EVAL-AD5675RARDZ (I2C) evaluation board, AD5675R (I2C) device.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5675RBRUZ
No SVHC (21-Jan-2025)
AD5675RBRUZ
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate