Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 406.040 |
Product Information
Product Overview
ADRF5024-EVALZ is an ADRF5024 reflective, single-pole double-throw (SPDT) switch evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62 mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Control input voltage, 0V or +3.3V, should be applied to the CTRL test point to select the switch state between RFC-RF1 and RFC-RF2. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1 and RF2.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
ADRF5024
Evaluation Board ADRF5024
No SVHC (21-Jan-2025)
Analog Devices
RF Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate