Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.750 |
| 10+ | CHF 2.020 |
| 25+ | CHF 1.840 |
| 50+ | CHF 1.750 |
| 100+ | CHF 1.640 |
| 500+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0625-21-401-U
Order Code4656551
Technical Datasheet
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingI-Pex Connector
Gain0.7dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST0625-21-401-U is a LoRa 433MHz internal antenna. This PCB antenna is a flexible with cable enables direct connection to the host PCB giving easy integration with IPEX plug. Typical applications include wireless sensing, metering device, robot control, 433MHz ISM band systems, smart home system, healthcare.
- Omni radiation pattern, linear polarization
- 1W maximum input power, 50 ohm impedance
- 423 to 443MHz frequency, < -10dB return loss
- 0.7dBi peak gain, 38% efficiency
- Dimension: 50.0mm × 26.0mm × 0.8mm
- Connector type: I-PEX MHF 1, cable type: coaxial cable Ø 1.13
- Adhesive: 3M 9448A, FR-4 material
- Temperature range from -30 to 75°C
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
443MHz
Gain
0.7dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
423MHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001