Print Page
Image is for illustrative purposes only. Please refer to product description.
35,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
7000+ | CHF 0.0346 |
21000+ | CHF 0.0288 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
CHF 242.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61291-1
Order Code2778224
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
Bullet Diameter2.36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
0.9mm²
Insulator Colour
-
Terminal Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
2.36mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366