Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No59803-1
Order Code589494
Product RangeMTA
Technical Datasheet
1,223 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.730 |
| 5+ | CHF 27.050 |
| 10+ | CHF 26.190 |
| 25+ | CHF 25.800 |
| 50+ | CHF 25.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No59803-1
Order Code589494
Product RangeMTA
Technical Datasheet
For Use WithMTA-100 Receptacle Contacts
Product RangeMTA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 59803-1 from TE Connectivity is an insertion tool. It is designed to terminate 0.100inch centreline MTA connectors. This T-handle wire insertion tool is equipped with slotted blade design which is used to insert wire into MTA connector. The blade is designed to fit into connector slot to terminate wire using displacement terminating technique. This technique requires inserting an unstripped wire into a slotted contact beam to form reliable electrical connection between conductor and contact.
- Overall length of 65mm
Technical Specifications
For Use With
MTA-100 Receptacle Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
MTA
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012