Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316836-1
Order Code2778441
Product RangeMultilock
6,057 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0856 |
500+ | CHF 0.0814 |
1000+ | CHF 0.0772 |
2500+ | CHF 0.0729 |
5000+ | CHF 0.0685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316836-1
Order Code2778441
Product RangeMultilock
Product RangeMultilock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min21AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133