Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173722-1
Order Code2798134
Product RangePositive Lock 187
6,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | CHF 0.0463 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CHF 277.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173722-1
Order Code2798134
Product RangePositive Lock 187
Product RangePositive Lock 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.53mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.53mm²
Terminal Material
Brass
Technical Docs (3)
Alternatives for 173722-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004