Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0205MB-G50GL
Order Code1908787
Product RangeAD2510 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerADDA
Manufacturer Part NoAD0205MB-G50GL
Order Code1908787
Product RangeAD2510 Series
Technical Datasheet
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Noise Rating23.1dBA
Power Rating500mW
Power Connection Type2 Lead Wires
Current Rating100mA
Product RangeAD2510 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Power Rating
500mW
Current Rating
100mA
SVHC
No SVHC (15-Jan-2019)
External Depth
10mm
Noise Rating
23.1dBA
Power Connection Type
2 Lead Wires
Product Range
AD2510 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635