Print Page
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.980 |
5+ | CHF 33.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3998 50MM BLACK
Order Code1495728
Product Range3998
Also Known AsGT300034268
Technical Datasheet
Tape TypeWaterproof Cloth
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness12.6 mil (0.33 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range3998
Product Overview
- Scotch® waterproof cloth tape 3998
- Flexible polythene coated woven cloth tape coated with an aggressive rubber adhesive
- High strength, excellent water/humidity resistance
- Provide a strong, versatile, easy-to-use tape for general industrial use
- Easy tear and good handling properties
- High tack-adheres to a variety of surfaces
- Strong cloth backing, but easy tear
- Extremely versatile, has multiple uses
- Adheres to a variety of surfaces
- Strong versatile easy-to-use tape for general marine use
Technical Specifications
Tape Type
Waterproof Cloth
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
12.6 mil (0.33 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
3998
Technical Docs (1)
Alternatives for 3998 50MM BLACK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001