Menge | |
---|---|
1+ | CHF 129.960 |
Produktspezifikationen
Produktbeschreibung
ECP225 series is a fan cooled AC-DC power supply has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to meet the latest environmental legislation. Approved for medical (2 x MOPP), ITE and industrial electronics applications, this range of single output AC-DC power supply is packaged in an ultra-low profile 25.4mm height with a foot print of just 127mm x 63.5mm. The power supply contains two fuses and low leakage currents as required by medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions meeting EN55011/32 level B allow the versatile ECP225 series to be used in a vast range of applications. Safety approvals are UL62368-1, IEC62368-1, EN62368-1, ANSI/AAMI ES 60601-1, IEC60601-1, EN60601-1.
- Output voltage is 24V, input frequency is 47-63Hz
- Output current is 6.25A (convection-cooled), 9.38A (forced-cooled, 10 CFM)
- Ripple and noise is 240mV (20MHz bandwidth and 10μF electrolytic capacitor)
- 12V/0.5A fan output
- 94% efficiency, built-in fan supply
- 3 year warranty
- Input voltage is 85-264VAC, derate from 100% at 90VAC to 90% at 85VAC
- Internal T3.15A/250VAC fitted in line and neutral input protection
- Operating temperature is -20°C to 70°C derate from 100% load at 50°C to 50% load at 70°C
- <lt/>0.5W no load input power
Technische Spezifikationen
ITE & medizinische Anwendungen
225W
150W
Einstellbar, fest
6.25A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Ausgang
225W bei 7CFM
85V AC bis 264V AC
24VDC
-
-
264V
-
ECP225 Series
Technische Dokumente (3)
Alternativen für ECP225PS24
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat