Menge | |
---|---|
91+ | CHF 9.530 |
Produktspezifikationen
Produktbeschreibung
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Technische Spezifikationen
Metallisiertes PP
5µF
AC-Filter
350V
GRADE III (Testbedingung B)
37.5mm
250A
0.0075ohm
42mm
38.5mm
-
-40°C
-
Radiales Gehäuse, 2 Pins
± 5%
Durchsteckmontage
700V
PC-Pin
50V/µs
10.5A
-
21.5mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Portugal
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat