Produktspezifikationen
Alternativen für BRN402KIT
1 Produkt(e) gefunden
Produktbeschreibung
Boron LTE is a powerful LTE CAT-M1/NB1 enabled development kit that can act as either a standalone cellular endpoint or LTE enabled gateway for Particle Mesh networks. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it's easy to connect a Li-Po and deploy your local network in minutes.
- u-blox SARA R410 LTE modem (Boron LTE)
- Nordic Semiconductor nRF52840 SoC
- On-board additional 2MB SPI flash
- Micro USB 2.0 full speed (12Mbps)
- JTAG (SWD) connector
- RGB status LED
- Reset and mode buttons
- Dual SIM support: Nano 4FF and MFF2
- U.FL connector for external antenna
- FCC and PTCRB certified
Lieferumfang
Boron LTE development board, Mini breadboard, Cellular flex antenna, USB cable, 2 x resistors, Red LED, Photodiode.
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
Boron LTE cellular connectivity is supported in North America region and does not support in Europe region.
Technische Spezifikationen
Drahtlose Kommunikation
SARA R410/SARA U201 Modem, nRF52840 SoC Module
Boron LTE-Entwicklungsboard, Mini-Steckplatine, flexible Funkantenne, USB-Kabel, 2 Widerstände, rote LED, Fotodiode
No SVHC (27-Jun-2018)
-
LTE/WiFi/Bluetooth
Compute Module 3+ Series