Menge | |
---|---|
176+ | CHF 11.930 |
Produktspezifikationen
Produktbeschreibung
MIMX9351CVVXMAB is an i.MX 93 powerful dual Arm® Cortex®-A55 processor with NPU that accelerates machine learning inference. The i.MX 93 industrial qualified part is particularly useful for applications such as Industrial HMI, industrial vision, scanning and printing, EV charging. This i.MX 93 application processor delivers efficient machine learning (ML) acceleration and advanced security with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 application processor is the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.
- Single core (A55) and 1.7GHz max Cortex-A maximum CPU frequency
- Support of 64-bit Arm® v8.2-A architecture
- 256KB cluster L3 cache
- Parity/ECC protection on L1 cache, L2 cache, and TLB RAMs
- 2-lane 1080p30 MIPI CSI and parallel camera
- Display: 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
- Connectivity: 2x GbE, 2x USB 2.0
- 7x I2S TDM audio and 3.7GT/s DDR
- Industrial temperature range from -40˚C to +105°C
- 11 x 11mm, 0.5mm pitch, FCBGA, 306 I/O pins
Technische Spezifikationen
i.MX 93 Family i.MX 935x Series Microprocessors
-
306Pin(s)
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 Bit
-40°C
-
i.MX 93
1Cores
FCBGA
850mV
1.7GHz
115I/O(s)
Oberflächenmontage
105°C
i.MX 935x
No SVHC (27-Jun-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:South Korea
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat