Menge | |
---|---|
176+ | CHF 10.680 |
Produktspezifikationen
Produktbeschreibung
MIMX9332CVVXMAB is an i.MX 93 application processor. It represents NXP’s latest power-optimized processors for smart home, building control, contactless HMI, IoT edge, automotive, and industrial applications. The i.MX 93 includes powerful dual Arm® Cortex®-A55 processors with speeds up to 1.7GHz integrated with an NPU that accelerates machine learning inference. A general-purpose Arm® Cortex®-M33 running up to 250MHz is for real-time and low-power processing. Robust control networks are possible via the CAN-FD interface. Also, dual 1 Gbps Ethernet controllers, one supporting Time Sensitive Networking (TSN), drive gateway applications with low latency. Applications include industrial human-machine interface (HMI), industrial vision, scanning and printing, EV charging.
- 2 core CPU, 850mV to 950mV supply voltage
- CAN, Ethernet, I²C, I3C, SDHC, SPI, UART, USB interfaces
- 115I/O's, 64-bit data bus width
- Floating point unit (FPU) with support of the Arm® VFPv4-D16 architecture
- Boot ROM (256Kb) for Cortex®-A55, boot ROM (256Kb) for Cortex®-M33, on-chip RAM (640Kb)
- General-purpose input/output (GPIO) modules with interrupt capability
- Input/output multiplexing controller (IOMUXC) to provide centralized pad control
- On-chip RAM (OCRAM) secure region protection using OCRAM controller
- Operating temperature range from -40 to 105°C
- 306-pin FCBGA package
Technische Spezifikationen
i.MX 93 Family i.MX 933x Series Microprocessors
-
306Pin(s)
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 Bit
-40°C
-
i.MX 93
2Cores
FCBGA
850mV
1.7GHz
115I/O(s)
Oberflächenmontage
105°C
i.MX 933x
No SVHC (27-Jun-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:South Korea
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat