Menge | |
---|---|
176+ | CHF 10.890 |
Produktspezifikationen
Produktbeschreibung
MIMX9331XVVXMAB is an i.MX 93 application processor. It represents NXP’s latest power-optimized processors for smart home, building control, contactless HMI, IoT edge, Automotive, and Industrial applications. The i.MX 93 includes powerful dual Arm® Cortex®-A55 processors with speeds up to 1.7GHz integrated with an NPU that accelerates machine learning inference. A general-purpose Arm® Cortex®-M33 running up to 250MHz is for real-time and low-power processing. Robust control networks are possible via the CAN-FD interface. Also, dual 1Gbps Ethernet controllers, one supporting Time Sensitive Networking (TSN), drive gateway applications with low latency. Applications include industrial human-machine interface (HMI), industrial vision, scanning and printing, EV Charging, Industrial automation, touchless access control, energy meter, and energy grid equipment.
- 1 core CPU, 850mV to 950mV supply voltage
- 115I/O's, 64 bit data bus width
- CAN, Ethernet, I²C, I3C, SDHC, SPI, UART, USB interfaces
- 1.7GHz maximum operating frequency
- 2-lane 1080p30 MIPI CSI, parallel camera
- 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
- 2x GbE, 2x USB 2.0 connectivity, 7x I2S TDM audio, 3.7 GT/s DDR
- General-purpose input/output (GPIO) modules with interrupt capability
- Operating temperature range from -40 to 125°C
- 306-pin FCBGA package
Technische Spezifikationen
i.MX 93 Family i.MX 933x Series Microprocessors
-
306Pin(s)
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 Bit
-40°C
-
i.MX 93
1Cores
FCBGA
850mV
1.7GHz
115I/O(s)
Oberflächenmontage
125°C
i.MX 933x
No SVHC (27-Jun-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:South Korea
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat