Menge | |
---|---|
1+ | CHF 6’045.900 |
Produktspezifikationen
Produktbeschreibung
For the more demanding applications, the ScopeMeter 190 Series high-performance oscilloscopes offer specifications usually found on top-end bench instruments. With up to 200 MHz bandwidth, 2.5 GS/s real-time sampling and a deep memory of 27,500 points per input they're ideal for engineers who need the full capabilities of a high-performance oscilloscope in a handheld, battery powered instrument.
- Colour ScopeMeter (200 MHz / 2.5 GS/s)
- Dual-input - 200, 100 or 60 MHz bandwidth
- Up to 2.5 GS/s real-time sampling per input
- High resolution Colour display
- High waveform resolution of 3,000 datapoints per channel (NEW)
- Connect-and-View automatic triggering and a full range of manual trigger modes
- Frequency Spectrum Analysis using FFT
- Digital Persistence for analyzing complex dynamic waveforms like on an analog scope
- Fast display update rate for seeing dynamic behaviour instantaneously
- Automatic capture and replay of 100 screens
- 27,500 points per input record length using ScopeRecord™ mode
- TrendPlot paperless chart recorder for trend analysis up to 22 days
- Up to 1000 V independently floating isolated inputs
- Waveform reference for visual comparisons and automatic pass/fail testing of waveforms
- Vpwm function for motor drive and frequency inverter applications.
- 1000 V CAT II and 600 V CAT III safety certified
- Four hours rechargeable Ni-MH battery pack
- Industrial Bus Test capabilities available in new models
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik, Tragbare Geräte
Lieferumfang
BC190 Battery Charger/Line Voltage adapter, BP190 NiMH Battery Pack, Getting started booklet, User manual (CD-ROM), TL75 Hard Point Test Lead Set, VPS210-G Voltage Probe (200 MHz, 10:1), Grey, VPS210-R Voltage Probe (200 MHz, 10:1), Red.
Technische Spezifikationen
ScopeMeter 190 Series
200MHz
3kpts
LCD, farbig
3 Jahre
No SVHC (15-Jun-2015)
2 Kanäle
2.5GSPS
1.7ns
Zwei Spannungstastköpfe (300MHz, 10:1, 1x rot, 1x blau) (VPS410), Messleitungssatz (TL175), Ladegerät (BC190), Akku (BP290), Handschlaufe, Tragegurt, USB-Schnittstellenkarte
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Australia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat