Produktspezifikationen
Produktbeschreibung
Infrared images taken with the TiS60+ camera boast 320 x 240 resolution, enabling capture of smaller temperature differences from further away. If you are new to thermal imaging or if your camera is being used by a team with varying levels of thermal imaging experience, the TiS60+ offers easy-to-use fixed focus. See the problem and the location in one image with IR-Fusion™ technology, patented by the Fluke Corporation, which automatically captures a digital visible light image at the same time as an infrared image. The camera blends the two images together, pixel for pixel, in a single display. You can then view the image in full infrared, full visible light or at several degrees of blending in between. The location of an infrared target can be precisely identified even if the infrared contrast is low and there is very little structure in the infrared image. This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), two-bay smart battery charger, two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, rugged, hard carrying case, soft transport bag, adjustable hand strap. Also available via free download ar the desktop software and user manual.
- 320 x 240 resolution for the clarity and image detail you need
- 34.1° (H) x 25.6° (W) field of view
- Frame Rate: 30Hz
- 3.5 inch LCD screen so you can recognize issues in the field
- Easy to use fixed focus, just point and shoot
- Measure up to 400 °C to handle all your applications
- One-handed image capture, review and save capability
- Enclosure rating: IP54 (protected against dust, limited ingress, water spray from all directions)
- Four hour battery life per battery pack
- Full charge time: 2.5 hours max.
Lieferumfang
This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), two-bay smart battery charger, two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, rugged, hard carrying case, soft transport bag, adjustable hand strap. Also available via free download ar the desktop software and user manual.
Technische Spezifikationen
-20°C
320 x 240
34.1° x 25.6°
30Hz
Performance Series
400°C
0.045°C
460mm
2 Jahre
No SVHC (15-Jun-2015)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat