Menge | |
---|---|
1+ | CHF 361.800 |
Produktspezifikationen
Produktbeschreibung
PMP21-AA1U1UBWBJ is a Cerabar PMP21 series, pressure transducer. This pressure transducer is for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive and very compact pressure transmitter. The PMP21 is designed to withstand harsh conditions in the process industry with ingress protection grades up to IP68 and high-quality materials like 316L. It can be used in most areas as it offers various certifications like hazardous areas or marine certificates. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Ambient temperature range from -40°C to +85°C
- Housing and process isolating diaphragm made of 316L, DNV/GL/ABS/LR/RINA marine approval
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Supply voltage range from 10V to 30VDC, long term stability is 0.2% of URL/year
- EN 10204-3.1 final inspection report cleaned from oil and grease
- Non-hazardous area approval, 4 to 20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 100bar/10MPa/1500psi gauge, overload: 160bar/16MPa/2400psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection)
Technische Spezifikationen
Absolutdruck, Relativdruck
-1bar
30VDC
M16-Steckverbinder, 4-polig
10VDC
Staub, Gas, Flüssigkeit, Dampf
Analog
-40°C
Cerabar PMP21 Series
BSPP-Außengewinde
100bar
G1/2A
26mA
30VDC
-
316L Edelstahl
85°C
To Be Advised
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat