Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 337.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 337.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZYMBIT
Manufacturer Part NoSCM-410803254
Order Code4293156
Technical Datasheet
Add-On-Card & Module Type-
For Use With-
Product Range-
Product Overview
SCM-410803254 is a secure compute module for critical applications. SCM includes a PiCM4 compute module that is protected by a Zymbit Verified Hardware Agent. The agent runs autonomously from the CPU and provides independent verification of boot, file system access and overall system integrity. The Secure Compute Module provides a wide choice of cryptographic services and types that are easily accessed through the Zymbit API.
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
- OpenGL ES 3.1, Vulkan 1.0
- Up to 8GB LPDDR4-3200 SDRAM
- Up to 32GB eMMC flash memory
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058876