Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,366.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 1,366.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFLEX-B280-7/0.1
Order Code1218341
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores80Core
Wire Gauge30AWG
Conductor Area CSA0.055mm²
Reel Length (Imperial)200ft
Reel Length (Metric)61m
Jacket ColourGrey
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 0.1mm
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
200ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.1mm
Voltage Rating
150V
Jacket Material
PVC
Product Range
-
No. of Cores
80Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
61m
Cable Width
50.8mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
4,4'-isopropylidenediphenol (23-Jan-2024)
Technical Docs (1)
Alternatives for FLEX-B280-7/0.1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95