Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.440 |
5+ | CHF 2.200 |
10+ | CHF 2.000 |
20+ | CHF 1.780 |
40+ | CHF 1.630 |
100+ | CHF 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWMRR138F-0
Order Code4695696
Technical Datasheet
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.32ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length38mm
Product Width32mm
Product Height0.9mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
38mm
Product Height
0.9mm
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Inductance
12.5µH
DC Resistance Max
0.32ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability