Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.100 |
5+ | CHF 3.820 |
10+ | CHF 3.480 |
20+ | CHF 3.270 |
40+ | CHF 3.180 |
100+ | CHF 3.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSZ3085N
Order Code4695693
Technical Datasheet
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.06ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length100mm
Product Width55mm
Product Height3.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
-
Product Length
100mm
Product Height
3.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Inductance
12.5µH
DC Resistance Max
0.06ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
55mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability