320,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 0.0035 |
Product Information
Product Overview
RC0805JR-070RL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
- 0805 size
- 2A current rating
- 1/8W power rating, 150V maximum working voltage
- Operating temperature range from -55°C to 155°C
Technical Specifications
0ohm
Thick Film
2A
RC_L Series
1.25mm
-55°C
No SVHC (27-Jun-2024)
0805 [2012 Metric]
125mW
Surface Mount Device
2.01mm
0.5mm
155°C
Technical Docs (2)
Alternatives for RC0805JR-070RL
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate