Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS001611094R7J00
Order Code3797209
Product RangeBWLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 24000+ | CHF 0.0672 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
CHF 1,612.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS001611094R7J00
Order Code3797209
Product RangeBWLS Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max2.1ohm
Self Resonant Frequency69MHz
DC Current Rating420mA
Inductor Case Style1.6mm x 1.1mm x 0.9mm
Product RangeBWLS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1.1mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
69MHz
Inductor Case Style
1.6mm x 1.1mm x 0.9mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
To Be Advised
DC Resistance Max
2.1ohm
DC Current Rating
420mA
Product Range
BWLS Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability