Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS0012070715NG00
Order Code3773684
Product RangeBWCS Series
Technical Datasheet
4,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.0795 |
| 100+ | CHF 0.0679 |
| 500+ | CHF 0.0601 |
| 2500+ | CHF 0.0535 |
| 4000+ | CHF 0.0524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS0012070715NG00
Order Code3773684
Product RangeBWCS Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.17ohm
Self Resonant Frequency3.28GHz
DC Current Rating560mA
Inductor Case / Package-
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCTo Be Advised
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.28GHz
Inductor Case / Package
-
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
To Be Advised
DC Resistance Max
0.17ohm
DC Current Rating
560mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability