Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBSPQ0006030410NH00
Order Code4127279
Product RangeBSPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.090 | 
| 25+ | CHF 0.030 | 
| 100+ | CHF 0.026 | 
| 250+ | CHF 0.024 | 
| 500+ | CHF 0.023 | 
| 1000+ | CHF 0.021 | 
| 2500+ | CHF 0.020 | 
| 5000+ | CHF 0.019 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBSPQ0006030410NH00
Order Code4127279
Product RangeBSPQ Series
Technical Datasheet
Inductance10nH
DC Resistance Max400mohm
Self Resonant Frequency4.5GHz
DC Current Rating300mA
Inductor Case / Package-
Product RangeBSPQ Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
-
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
DC Resistance Max
400mohm
DC Current Rating
300mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability