Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001608085N6S00
Order Code3773660
Product RangeBSCH Series
Technical Datasheet
17,410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0423 |
250+ | CHF 0.035 |
1000+ | CHF 0.0293 |
5000+ | CHF 0.021 |
10000+ | CHF 0.0202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001608085N6S00
Order Code3773660
Product RangeBSCH Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.18ohm
Self Resonant Frequency4.1GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.18ohm
DC Current Rating
600mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001