Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK1000M-4
Order Code4071901
Product Range2R-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.607 |
| 50+ | CHF 0.464 |
| 100+ | CHF 0.429 |
| 250+ | CHF 0.385 |
| 500+ | CHF 0.358 |
| 900+ | CHF 0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK1000M-4
Order Code4071901
Product Range2R-4 Series
Technical Datasheet
Product Range2R-4 Series
DC Breakover Voltage1kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage1.6kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-4 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.6kV
DC Breakover Voltage
1kV
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559
Product traceability