Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 883.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 883.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-620
Order Code3225726
Product RangeMTi 600
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor TypeAccelerometer, Gyroscope, Magnetometer
Sensing AxisX, Y, Z
Sensor Case StyleModule
Supply Voltage Min4.5V
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 10g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range-
Output InterfaceCAN, RS232, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi 600
SVHCTo Be Advised
Product Overview
- MTi-600 series industrial grade MEMS-based orientation sensors
- Vertical Reference Unit (VRU) integration level
- Full-featured sensor fusion algorithm with easy to use SDK
- Native CAN/RS232/UART interfaces, external GNSS receiver support and NMEA compatibility
- Small form factor with flexible mounting options
- Extended kalman filtering (XKF3 core) with various application scenarios
- Address small to large robotics, unmanned system innovators in subsea/sea/surface/land/air domains
- Fully supported by Xsens free MT software suite
- IP 51 rated
- ITAR (International Traffic in Arms Regulations) free
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing Axis
X, Y, Z
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 10g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
MTi 600
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensor Case Style
Module
Supply Voltage Max
24V
No. of Pins
-
Sensing Range - Gyroscope
± 2000°/s
Output Interface
CAN, RS232, UART
Operating Temperature Max
85°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342