Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoX7-4P1D-000016
Order Code4226798
Product RangeFleXPower Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 449.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 449.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoX7-4P1D-000016
Order Code4226798
Product RangeFleXPower Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max750W
Power Supply Output TypeConfigurable
Output Voltage Min2VDC
Output Voltage Max24VDC
Output Current Max31.5A
Product RangeFleXPower Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
X7-4P1D-000016 is a fleXPower series industrial modular chassis AC to DC power supply. This industrial version has EN62368 and UL62368 approvals and meets the requirements of EN61010 standards.
- 700W industrial chassis, 10 module slots
- Input voltage range from 85 to 264VAC
- Semi F47 compliant
- 24.0V at 31.5A single output, four slot width module
- 5.0V at 20.0A single output, two slot width module
- No parallel required, no series required
- Fan speed control option
- Overvoltage, overload, overtemperature and short circuit protection
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
24VDC
Product Range
FleXPower Series
Output Power Max
750W
Output Voltage Min
2VDC
Output Current Max
31.5A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019