Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-EU
Order Code2773703
Product RangeVEU10 Series
Technical Datasheet
2,482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.020 |
5+ | CHF 7.370 |
10+ | CHF 7.110 |
50+ | CHF 6.540 |
100+ | CHF 6.310 |
250+ | CHF 6.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-EU
Order Code2773703
Product RangeVEU10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeVEU10 Series
Plug TypeEU
Product Overview
VEU10 series is an AC-DC power supply. The VEU10 range provides output power in fixed input plug design, it has a type A USB in-body plug and is suitable for multiple charging applications or where a regulated 5VDC/2.1A power source is required. It has efficiency level VI and CoC Tier 2 compliant and have a no load input power of less than 75mW. Standard protection features include overvoltage, overcurrent and short circuit. Safety approvals are IEC60950-1, IEC62638-1, UL/cUL60950-1, approved as limited power source (LPS), UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- Fixed mains connectors
- Universal input
- Low cost
- With class II construction, Europe (EU) input connector
- Dimension is 37 x 22 x 56.5mm
- Output power is 10W, 90 to 264VAC input voltage
- Output voltage is 5V, 47 to 63Hz input frequency
- 2100mA output current
- 5% total regulation, short circuit protection
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
VEU10 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Alternatives for VEU10US050-EU
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085