Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 40.400 |
| 5+ | CHF 39.180 |
| 10+ | CHF 37.970 |
| 50+ | CHF 36.360 |
Product Information
Product Overview
VES90PS12 is a VES90 series 90W AC-DC power supply. It includes overload, overvoltage, short circuit protection. Certified by UL-UL60950-1, UL62368-1, TUV-EN60950-1, EN62368-1, CB-IEC60950-1, IEC62368-1 standards. The 90W VES90 with Energy Efficiency Level VI and CoC Tier 2 these desktop/external AC-DC power supplies are designed for high volume/low cost applications. With class I construction the VES90 are fitted with an IEC320-C14 inlet and have a voltage input range of 90 to 264VAC. The DC lead is fitted with a 4 pin power mini DIN connector as standard, alternatively a 5.5 x 2.5mm barrel jack connector can be specified as an option.
- Input voltage range from 90 to 264VAC, output voltage is 12V, output current is 7.50A
- Efficiency is 89%
- Energy efficiency level VI, European CoC tier 2
- High power density
- <lt/>0.15W standby power, china compulsory certification (CCC) qualified
- 0°C to 60°C operation, low cost
- Isolation is 3000VAC (input to output), switching frequency is 55KHz (full load)
- Dimension is 139.0 x 58.0 x 31.0mm
Technical Specifications
ITE
90W
7.5A
-
-
Fixed
90V AC to 264V AC
VES90 Series
No SVHC (17-Jan-2023)
1 Output
12VDC
-
4 Way Mini DIN
-
90V
264V
Mains Plug Sold Separately
Alternatives for VES90PS12
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate