Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 273.900 |
5+ | CHF 269.480 |
10+ | CHF 265.200 |
50+ | CHF 257.040 |
100+ | CHF 245.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 273.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoP12P
Order Code2565483
Product RangeP Series
Technical Datasheet
DC / DC Converter TypeDIP
High Voltage Power Supply TypeRegulated
PolarityPositive Output
Output Power Max2.4mW
DC / DC Converter Output TypeFixed, Adjustable
Power Rating2.4mW
Output Current Max2µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.2kV
Input Voltage DC Min5V
Height6.2mm
Depth35.05mm
Input Voltage DC Max12V
Product RangeP Series
Width17.27mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P Series of micro-power DC to high voltage DC converters feature extremely low ripple (
- Precision Voltage Regulated
- Output Voltages 1.2kV and 2kV
- Ultra-Low Noise, Magnetic Free Design
- Soft-Start for Sensitive Detectors
- Low Ripple, <lt/>100uV
- Output Voltage Monitor
- On-board Voltage Reference
- Lightweight Shielded Case
- Soft-start high voltage ramp rates protect sensitive detectors
Technical Specifications
DC / DC Converter Type
DIP
Polarity
Positive Output
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
2µA
Output Voltage Min
0V
Input Voltage DC Min
5V
Depth
35.05mm
Product Range
P Series
SVHC
No SVHC (15-Jan-2018)
High Voltage Power Supply Type
Regulated
Output Power Max
2.4mW
Power Rating
2.4mW
Power Supply Mounting
Through Hole
Output Voltage Max
1.2kV
Height
6.2mm
Input Voltage DC Max
12V
Width
17.27mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075