Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 657.080 |
5+ | CHF 647.230 |
10+ | CHF 637.370 |
50+ | CHF 537.100 |
100+ | CHF 519.960 |
Product Information
Product Overview
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.
- 24VDC Input (22 to 30V)
- Output Voltage & Current Regulated
- 0 to 100% Programmable Output & Current
- Voltage & Current Monitor Outputs
- Operating Temperature: -40°C to +70°C
- Short Circuit, Arc, and Overload Protections
- On-board +5V Reference
- Efficiency <gt/>80%
- Low Ripple <lt/>0.05%
- Premier Thermal Performance
- UL 60950 and 62368 Approved
Technical Specifications
Regulated
Programmable
30mA
0V
22V
HRL30 Series
Positive Output
30W
Through Hole
1kV
30V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate